BM SPA BM M93CS technical specifications.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 400V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BM SPA BM M93CS to view detailed technical specifications.
No datasheet is available for this part.