BNL CM10PPG technical specifications.
| Inside Diameter | 0.625inch |
| Outside Diameter | 1.375inch |
| Reach SVHC Compliant | Unknown |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BNL CM10PPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.