
BNL CM6001/4N/D technical specifications.
| Package/Case | Radial |
| Inside Diameter | 12mm |
| Number of Rows | 1 |
| Outside Diameter | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for BNL CM6001/4N/D to view detailed technical specifications.
No datasheet is available for this part.
