
BNL SFT20/4N/D technical specifications.
| Depth | 10.5mm |
| Inside Diameter | 20mm |
| Length | 84mm |
| Material | Stainless Steel, Acetal |
| Width | 43mm |
| RoHS | Not Compliant |
Download the complete datasheet for BNL SFT20/4N/D to view detailed technical specifications.
No datasheet is available for this part.
