
Bodo Ehmann 0221R10042301 technical specifications.
| Color | Black, Grey |
| Cord Length | 1.5m |
| Current Rating | 16A |
| Height | 47mm |
| Length | 462mm |
| Mount | Wall |
| Number of Cores | 3 |
| Voltage Rating | 250V |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Bodo Ehmann 0221R10042301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
