
Bodo Ehmann 0531X0030 technical specifications.
| Package/Case | Module |
| Color | Black, Grey |
| Cord Length | 3m |
| Current Rating | 16A |
| Height | 100mm |
| Length | 200mm |
| Number of Cores | 3 |
| Series | Vario Tower |
| Voltage Rating | 250V |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Bodo Ehmann 0531X0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
