Bodo Ehmann 0534R1400 technical specifications.
| Color | Black, Grey |
| Current Rating | 16A |
| Height | 100mm |
| Length | 140mm |
| Mount | Pluggable |
| Voltage Rating | 250V |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Bodo Ehmann 0534R1400 to view detailed technical specifications.
No datasheet is available for this part.