Bodo Ehmann 9065R1100 technical specifications.
| Current Rating | 16A |
| Length | 5m |
| Number of Cores | 3 |
| Voltage Rating | 230V |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for Bodo Ehmann 9065R1100 to view detailed technical specifications.
No datasheet is available for this part.