Bofa SYSTEM200 technical specifications.
| Package/Case | 200 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Weight | 7kg |
| Width | 260mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bofa SYSTEM200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
