Bofa SYSTEM250 technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 0.1803R |
| Voltage Rating (AC) | 230V |
| Weight | 10kg |
| Width | 260mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bofa SYSTEM250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
