Bolymin BEGV606M3 technical specifications.
| Backlight Type | LED |
| Height | 15mm |
| Interface | RS-232, RS-485 |
| Number Of Characters Per Row | 20 |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Bolymin BEGV606M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
