Bolymin BEGV627M2 technical specifications.
| Backlight Type | LED |
| Height | 15mm |
| Interface | RS-232, RS-422 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Bolymin BEGV627M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
