Bolymin BEGV641A3 technical specifications.
| Backlight Type | LED |
| Height | 20mm |
| Interface | SPI |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| Width | 148mm |
| RoHS | Compliant |
Download the complete datasheet for Bolymin BEGV641A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
