Bolymin BEGV643A3 technical specifications.
| Backlight Type | LED |
| Height | 16.5mm |
| Interface | SPI |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Bolymin BEGV643A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
