Bolymin BL12896AWRNHn$ technical specifications.
| Contrast Ratio | 2000:1 |
| Depth | 1.6mm |
| Diagonal Size | 1.32inch |
| Height | 26.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Resolution (height) | 96pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 20.14mm |
| Viewing Area (width) | 26.86mm |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Bolymin BL12896AWRNHn$ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
