Bomar Interconnect Products 110A108B technical specifications.
| Termination Type | CLAMP SOLDER |
| Insulator Material | ACETAL/POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Bomar Interconnect Products 110A108B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.