Bomar Interconnect Products 161VUS504EFT technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Bomar Interconnect Products 161VUS504EFT to view detailed technical specifications.
No datasheet is available for this part.