Bomar Interconnect Products 301204S technical specifications.
| Number of Ports | 4 |
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Bomar Interconnect Products 301204S to view detailed technical specifications.
No datasheet is available for this part.