Bopla Enclosures 010606038 technical specifications.
| Height | 1.339inch |
| Length | 2.52inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 01 |
| Thickness | 0.118inch |
| Weight | 0.35lb |
| Width | 2.283inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 010606038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.