This grey aluminium enclosure features a box mount and meets IP66 ratings. It measures 1.339 inches in height, 2.52 inches in width, and 5.906 inches in length. The enclosure is made of aluminium and metal materials, with a thickness of 0.118 inches and a weight of 0.72 pounds.
Bopla Enclosures 010615030 technical specifications.
| Color | Grey |
| Height | 1.339inch |
| Length | 5.906inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 01 |
| Thickness | 0.118inch |
| Weight | 0.72lb |
| Width | 2.52inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 010615030 to view detailed technical specifications.
No datasheet is available for this part.