Bopla Enclosures 01114000.MT1 technical specifications.
| Package/Case | 100 |
| Color | Grey, Silver |
| Height | 80mm |
| Length | 200mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 01114000.MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.