Bopla Enclosures 01127000.MT1 technical specifications.
| Color | Grey, Silver |
| Height | 101mm |
| Length | 180mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 01127000.MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.