Bopla Enclosures 01155000.MT1 technical specifications.
| Color | Grey, Silver |
| Height | 111mm |
| Length | 280mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 230mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 01155000.MT1 to view detailed technical specifications.
No datasheet is available for this part.