Bopla Enclosures 011636090 technical specifications.
| Color | Grey |
| Height | 3.583inch |
| Length | 14.173inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 01 |
| Thickness | 0.157inch |
| Weight | 5.6lb |
| Width | 6.299inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 011636090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.