Bopla Enclosures 01185000.MTC technical specifications.
| Color | Grey, Silver |
| Height | 181mm |
| Length | 400mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 310mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 01185000.MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.