
Bopla Enclosures 01195000.MTC technical specifications.
| Color | Grey, Silver |
| Height | 209.5mm |
| Length | 420mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 240mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 01195000.MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.