Bopla Enclosures 013160110 technical specifications.
| Color | Grey |
| Height | 4.37inch |
| Length | 23.622inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 01 |
| Thickness | 0.236inch |
| Weight | 21lb |
| Width | 12.205inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 013160110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.