
Bopla Enclosures 02.081106.0/P311 technical specifications.
| Color | Grey |
| Material | Polyester |
| Ratings | IP66 |
| Series | EUROMAS |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02.081106.0/P311 to view detailed technical specifications.
No datasheet is available for this part.