Bopla Enclosures 02.162609.0/P333 technical specifications.
| Color | Grey |
| Material | Polyester |
| Ratings | IP66 |
| Series | EUROMAS |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02.162609.0/P333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.