Bopla Enclosures 02221100.MT1 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 75mm |
| Length | 200mm |
| Material | PC, Polycarbonate |
| Ratings | IP65 |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 02221100.MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.