Bopla Enclosures 02231094 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 85mm |
| Length | 160mm |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | 02 |
| Weight | 0.61lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02231094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.