Bopla Enclosures 02240294 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 3.543inch |
| Length | 9.449inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | 02 |
| Thickness | 0.118inch |
| Weight | 1.4lb |
| Width | 6.299inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02240294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.