Bopla Enclosures 02240300 technical specifications.
| Color | Grey |
| Height | 90mm |
| Length | 240mm |
| Material | PC, Polycarbonate |
| Ratings | IP65 |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02240300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.