Bopla Enclosures 02242094 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 3.957inch |
| Length | 9.449inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | 02 |
| Thickness | 0.138inch |
| Weight | 1lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02242094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.