Bopla Enclosures 02245000 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 120mm |
| Length | 340mm |
| Material | PC, Polycarbonate |
| Ratings | IP65 |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02245000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.