Bopla Enclosures 02246100 technical specifications.
| Package/Case | 120 |
| Color | Grey, Clear |
| Flammability Rating | UL94 V-2 |
| Height | 5.512inch |
| Length | 6.299inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Series | 02 |
| Weight | 1.3lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02246100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.