The 02254100 enclosure from Bopla Enclosures is a grey plastic box with a polycarbonate material and a flammability rating of UL94 V-2. It measures 4.33 inches in height, 9.06 inches in width, and 11.81 inches in length, with a weight of 2.5 pounds. The enclosure is rated for IP66 and IP65, making it suitable for harsh environments.
Bopla Enclosures 02254100 technical specifications.
| Package/Case | 300 |
| Color | Grey, Clear |
| Flammability Rating | UL94 V-2 |
| Height | 4.331inch |
| Length | 11.811inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Series | 02 |
| Weight | 2.5lb |
| Width | 9.055inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 02254100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.