Bopla Enclosures 031216090 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 3.543inch |
| Length | 6.299inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 03 |
| Thickness | 0.118inch |
| Weight | 0.87lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 031216090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.