Bopla Enclosures 03223000 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Height | 75mm |
| Length | 200mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 03223000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.