Bopla Enclosures 03227000 technical specifications.
| Body Material | ABS |
| Package/Case | 120 |
| Color | Grey |
| Height | 85mm |
| Length | 122mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Weight | 300g |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 03227000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.