
Bopla Enclosures 04337000.MTC technical specifications.
| Color | Grey, Silver |
| Height | 121mm |
| Length | 255mm |
| Material | Polyester |
| Ratings | IP66 |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 04337000.MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
