
Bopla Enclosures 05430000 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 40mm |
| Length | 65mm |
| Material | PVC |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 05430000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
