Bopla Enclosures 05450200.MT1 technical specifications.
| Color | Grey |
| Height | 70mm |
| Length | 189mm |
| Material | PVC |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 05450200.MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.