Bopla Enclosures 08040321 technical specifications.
| Color | Silver |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| Wire/Cable Diameter | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 08040321 to view detailed technical specifications.
No datasheet is available for this part.