Box Plastic, ABS Gray Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm) X 2.165" (55.00mm)
Bopla Enclosures 090808060 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.165inch |
| Length | 3.228inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 09 |
| Thickness | 0.118inch |
| Weight | 0.3lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 090808060 to view detailed technical specifications.
No datasheet is available for this part.