Box Plastic, ABS Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 2.165" (55.00mm)
Bopla Enclosures 090816060 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.165inch |
| Length | 6.299inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 09 |
| Thickness | 0.118inch |
| Weight | 0.51lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 090816060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.