Bopla Enclosures 090823090 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.346inch |
| Length | 9.055inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 09 |
| Thickness | 0.118inch |
| Weight | 0.61lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 090823090 to view detailed technical specifications.
No datasheet is available for this part.