Bopla Enclosures 091212090 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.346inch |
| Length | 4.803inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 09 |
| Thickness | 0.157inch |
| Weight | 0.65lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 091212090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.