
Bopla Enclosures 10000200 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | BoplaFlex BF/MBF |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 10000200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.