Bopla Enclosures 13050300 technical specifications.
| Color | Silver |
| Material | Brass |
| Mount | Cable |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | BoplaCon MSK |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 13050300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.